IXYS SCRs

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs Power Thyristor Discretes-SCR ISO247 216In Stock
30Expected 03/02/2027
Min.: 1
Mult.: 1

1.2 kV 50 uA 70 A 1.25 V 1.5 V 50 mA - 40 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs TRIAC TO247 1.2KV 40A Q III
600On Order
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs SCR TO263 1.6KV 30A SINGLE
796Expected 08/03/2027
Min.: 1
Mult.: 1
: 800

1.6 kV 47 A 1.8 V 1.3 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
IXYS SCRs SCR TO247 1.6KV 80A SINGLE
298Expected 27/01/2027
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.47 V 1.4 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 19 Amps 1200V
3 200On Order
Min.: 1
Mult.: 1
: 800

CS19-12ho1S 180 A 1.2 kV 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
IXYS SCRs SCR 1.5A 1000V 100uA TO92
5 000Expected 22/02/2027
Min.: 1
Mult.: 1

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
IXYS SCRs Power Thyristor Discretes-SCR TO-3P (3)
26Expected 19/03/2027
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA
120Expected 31/05/2027
Min.: 1
Mult.: 1

1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs 45 Amps 800V
300Expected 25/01/2027
Min.: 1
Mult.: 1

CS45-08io1 560 A 800 V 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs SCR 1.5A 1000V 100uA TO92
4 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 2 000

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
IXYS SCRs SCR 1.5A 1000V 100uA TO92
4 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 2 000

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Reel, Cut Tape, MouseReel
IXYS SCRs SCR 1.5A 1000V 100uA SOT223
2 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 1 000

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP 3 650Factory Stock Available
Min.: 1
Mult.: 1

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 800Factory Stock Available
Min.: 800
Mult.: 800
: 800

1.2 kV 63 A 1.59 V 1.7 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel
IXYS SCRs 50 Amps 1600V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

CMA30E1600 280 A 1.6 kV 10 uA 1.7 V 10 V 1.3 V 28 mA - 40 C + 150 C Through Hole TO-220 Tube
IXYS SCRs Non-Stocked Lead-Time 5 Weeks
Min.: 6
Mult.: 6
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 5 Weeks
Min.: 6
Mult.: 6

N
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

N
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

N
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

N
IXYS SCRs Non-Stocked Lead-Time 11 Weeks
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked Lead-Time 3 Weeks
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

N 1.8 kV 100 mA 5.135 kA 3 V 300 mA - 40 C + 125 C Through Hole Bulk
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

N 1.8 kV Bulk
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

N 1.8 kV 150 mA 8.967 kA 5 V 3 V 300 mA - 40 C + 125 C Through Hole Bulk