IXYS SCRs

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs SCR TO264 1.2KV 100A POWER Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

1.2 kV 50 uA 70 A 1.37 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-264-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
: 800

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

800 V 16 A 1.32 V 1.3 V 30 mA - 55 C + 125 C Through Hole TO-220FP-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

1.2 kV 47 A 1.59 V 1.3 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 30 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 47 A 1.59 V 1.3 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs SCR TO263 1.2KV 30A SINGLE Non-Stocked Lead-Time 28 Weeks
Min.: 800
Mult.: 800
: 800
Reel
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 21 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 47 A 1.59 V 1.3 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Pw Thyristr Disc-Triac TO-220AB/TO-220FP Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

1.2 kV 10 uA 35 A 1.35 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs Pw Thyristr Disc-Triac TO-220AB/TO-220FP Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

1.2 kV 10 uA 35 A 1.37 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs High Efficiency Thryistor Phase Leg Non-Stocked Lead-Time 28 Weeks
Min.: 250
Mult.: 25

CLA40P1200 Tube


IXYS SCRs Power Thyristor Discretes-SCR TO-268AA Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 33 Weeks
Min.: 800
Mult.: 800
: 800

1.2 kV 7.8 A 1.62 V 1.8 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 33 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 7.8 A 1.62 V 1.8 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs SCR TO252 1.2KV 5A SINGLE Non-Stocked Lead-Time 31 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Reel
IXYS SCRs Power Thyristor Discretes-SCR TO-252D Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

1.2 kV 7.8 A 1.62 V 1.8 V 30 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
IXYS SCRs Single Anode Gated Thyristor Non-Stocked Lead-Time 30 Weeks
Min.: 300
Mult.: 30

Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

1.2 kV 47 A 1.59 V 1.3 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 30 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 47 A 1.59 V 1.3 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 800
Mult.: 800
: 800

1.2 kV 63 A 1.59 V 1.7 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 63 A 1.59 V 1.7 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 800
Reel, Cut Tape
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 21 Weeks
Min.: 1 400
Mult.: 50

1.2 kV 2.03 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs 1200V, 30A HEF Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

CLE Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 25 Weeks
Min.: 800
Mult.: 800
: 800

1.6 kV 31 A 1.88 V 1.3 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel