IXYS SCRs

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 25 Weeks
Min.: 1 400
Mult.: 50

1.6 kV 31 A 1.88 V 1.3 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 28 Weeks
Min.: 1 400
Mult.: 50

1.6 kV 47 A 1.8 V 1.3 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Phase Control Thyristors, SCRs Non-Stocked Lead-Time 28 Weeks
Min.: 250
Mult.: 25

CMA30P1600 1.6 kV 2 mA 47 A 1.3 V 1 V 55 mA - 40 C + 150 C Through Hole i4-Pac-5 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA Non-Stocked Lead-Time 37 Weeks
Min.: 400
Mult.: 400
: 400

1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Reel
IXYS SCRs Phase Control Thyristors, SCRs Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

CMA50P1600 1.6 kV 3 mA 79 A 1.23 V 1.4 V 80 mA - 40 C + 150 C Through Hole i4-Pac-5 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 29 Weeks
Min.: 1 400
Mult.: 50

1.6 kV 2.47 V 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
IXYS SCRs Power Thyristor Discretes-Others i4-Pac Non-Stocked Lead-Time 34 Weeks
Min.: 250
Mult.: 25

250 mA - 10 C + 70 C Through Hole ISOPLUS i4-PAC-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 Non-Stocked Lead-Time 27 Weeks
Min.: 1 400
Mult.: 50
: 50
SMD/SMT D2PAK-2 (TO-263-2) Reel
IXYS SCRs 22 Amps 800V Lead-Time 24 Weeks
Min.: 1
Mult.: 1

CS22-08io1M 340 A 800 V 2 mA 25 A 1.27 V 10 V 1.3 V 30 mA - 55 C + 150 C Through Hole TO-220FP-3 Tube
IXYS SCRs 30 Amps 1400V Non-Stocked Lead-Time 15 Weeks
Min.: 300
Mult.: 30

CS30-14io1 320 A 1.4 kV 2 mA 49 A 1.3 V 10 V 1 V 55 mA - 40 C + 150 C Through Hole TO-247-3 Tube
IXYS SCRs 60 Amps 1400V Non-Stocked Lead-Time 15 Weeks
Min.: 300
Mult.: 30

CS60-14io1 1.6 kA 1.4 kV 10 mA 75 A 1.14 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
IXYS SCRs High Efficiency Std Rectifier Phase Leg Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

DLA5P800UC Reel
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6