Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 8A 800V 3 223In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 800V 65A Iso 383In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 800 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 800V 12A 2 885In Stock
Min.: 1
Mult.: 1
: 2 500

MCR12DCX 100 A 800 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 8A 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

MCR8DCN 80 A 800 V 10 uA 8 A 1.8 V 650 mV 7 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 11 218In Stock
Min.: 1
Mult.: 1
: 2 500

MCR718 25 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 8A Sensing 293In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 25A 600V 734In Stock
Min.: 1
Mult.: 1
: 500

Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 8A 1 018In Stock
Min.: 1
Mult.: 1

MCR72-6 100 A 400 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 8A 1 475In Stock
Min.: 1
Mult.: 1
: 1 000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 16A 1000V 459In Stock
Min.: 1
Mult.: 1
: 500

Sxx16x 225 A 1 kV 20 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 16A 966In Stock
Min.: 1
Mult.: 1
: 1 000

2N640X 160 A 600 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 8A 1 050In Stock
Min.: 1
Mult.: 1
: 1 000

MCR218-6 100 A 400 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs Sen SCR400V 8A 200UA 622In Stock
Min.: 1
Mult.: 1

Sxx08xSx 400 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 40A 400V 1 000In Stock
Min.: 1
Mult.: 1
: 500

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 25A 1000V 759In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 1 kV 20 uA 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 800V 8A 1 210In Stock
Min.: 1
Mult.: 1
: 1 000

MCR8SN 80 A 800 V 10 uA 8 A 1.8 V 1 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 1000V 16A SCR TO220 963In Stock
Min.: 1
Mult.: 1

Sxx16x 20 uA TO-220-2 Tube
Littelfuse SCRs 200V 8A 998In Stock
Min.: 1
Mult.: 1
: 1 000

MCR218-4 100 A 200 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 16A 400V 768In Stock
Min.: 1
Mult.: 1
: 500

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 100V 16A 962In Stock
Min.: 1
Mult.: 1
: 1 000

2N640X 160 A 100 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 100V 25A 761In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

MCR69-3 300 A 100 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 10A 940In Stock
Min.: 1
Mult.: 1

Sxx10x 800 V 10 uA 10 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 50V 12A 629In Stock
Min.: 1
Mult.: 1
: 1 000

2N639X 100 A 50 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 200V 16A 714In Stock
Min.: 1
Mult.: 1
: 1 000

2N640X 160 A 200 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 50V 8A 907In Stock
Min.: 1
Mult.: 1
: 1 000

C122F1 90 A 50 V 10 uA 8 A 1.83 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape