Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 55A 800V 739In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 2 580In Stock
Min.: 1
Mult.: 1
: 1 000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape

Littelfuse SCRs Sen SCR 600V .8A 450 A SOT23WB 12 720In Stock
15 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

EV 600 V 500 uA 800 mA 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 400V 70A 292In Stock
Min.: 1
Mult.: 1

Sxx70x 950 A 400 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs Sensing 3 787In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 400V .8A 5uA 5 583In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 400 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3 030In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 800V .8A 200 uA 16 810In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 4 675In Stock
Min.: 1
Mult.: 1

MCR708A 35 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 400V 0.8A 200uA 4 290In Stock
Min.: 1
Mult.: 1
: 2 000

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 400V .8A 50uA Sensing 17 479In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs SCR 600V 70A 245In Stock
Min.: 1
Mult.: 1

Sxx70x 950 A 600 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 2 894In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 1.5A 200uA 600V Sensing 2 727In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 200V 4A 6 131In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 4A 200uA 400V Sensing 4 129In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx04xSx 400 V 2 uA 4 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs SCR SOT223 600V 2A SEN THY 3 709In Stock
Min.: 1
Mult.: 1
: 1 000

S6002xS SMD/SMT SOT-223-3 Reel, Cut Tape
Littelfuse SCRs 6A 200uA 600V 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx06xSx 100 A 600 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V .8A 800uA Sensing 5 044In Stock
Min.: 1
Mult.: 1

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 200 uA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs SCR 400V 65A Iso 268In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 400 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 10A 600V Sensing 2 031In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 1A 600V 3 965In Stock
Min.: 1
Mult.: 1

Sx01E 30 A 600 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs 2 150In Stock
Min.: 1
Mult.: 1
: 2 500

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 1A 400V 7 175In Stock
Min.: 1
Mult.: 1

Sx01E 30 A 400 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 65 C + 125 C Through Hole TO-92 Bulk