SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 1200 V , 40 A Automotive SCR Thyristor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AEC-Q101 Tube
STMicroelectronics SCRs 25 Amp 600 Volt Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TYN625 314 A 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 0.8A Sensitive Gate 600V SCR 30-200uA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

X00619 600 V 100 uA 800 mA 800 mV 200 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 A Logic Level SCR thyristor Non-Stocked Lead-Time 15 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

X02 5 uA 1.25 A 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
STMicroelectronics SCRs 1.25 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 7 500
Mult.: 2 500

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics TN13050H-12WL
STMicroelectronics SCRs 130 A 1200 V High Temperature SCR in TO247-LL Non-Stocked Lead-Time 52 Weeks
Min.: 600
Mult.: 600

Tube
STMicroelectronics TN3015H-6G-TR
STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

TN3015H-6G Reel
STMicroelectronics TN4035HA-8GY
STMicroelectronics SCRs Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000

AEC-Q100
STMicroelectronics TN815-800H
STMicroelectronics SCRs 8A standard SCRs Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000

TN815 Tube
STMicroelectronics TN4035HA-8GY-TR
STMicroelectronics SCRs 800 V , 40 A Automotive SCR Thyristor in D2PAK package Non-Stocked Lead-Time 52 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

AEC-Q100 Reel
STMicroelectronics SCRs Fire Lighter Circuit Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

FLC01 SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12A High Temp SCR 600V Vdrm 2 to 5mA Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 1 000

TN1205H Tube
STMicroelectronics SCRs 12 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

TN1215 600 V 5 uA 1.5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 12A standard SCRs Non-Stocked Lead-Time 15 Weeks
Min.: 3 000
Mult.: 3 000

TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole IPAK

STMicroelectronics SCRs High Temperature 20A SCRs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 1.25 Amp 400 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 7 500
Mult.: 2 500

X02 25 A 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics SCRs 1.25A SCRS Non-Stocked Lead-Time 15 Weeks
Min.: 8 000
Mult.: 2 000

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics TS1220-6FP
STMicroelectronics SCRs 12 A sensitive gate insulated SCR thyristor Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

TS1220-6FP Tube