SOIC-8 Reel SCRs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns SCRs Dual Polarity SLIC 100/45/30A 5 339In Stock
Min.: 1
Mult.: 1
: 2 000

TISP9110LDM 9 A 120 V 5 uA 5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Dual P Gate Forward Conducting 12 036In Stock
Min.: 1
Mult.: 1
: 2 000

TISP61089HDM 7.7 A 170 V 5 uA 3 V 2.5 V 15 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Quad Buffered PGate Forward Conducting 10 408In Stock
Min.: 1
Mult.: 1
: 2 500

TISP6NTP2C 7 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Dual P Gate Forward Conducting 2 817In Stock
27 500On Order
Min.: 1
Mult.: 1
: 2 500

TISP61089B 6.5 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Dual P Gate Forward Conducting Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

TISP61089 11 A 120 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs Dual P Gate Forward Conducting Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

TISP61089 11 A 120 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Bourns SCRs Dual P Gate Forward Conducting Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

TISP61089 11 A 100 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Bourns SCRs Dual P Gate Forward Conducting Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

TISP61089 11 A 100 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Bourns SCRs Dual P Gate Forward Conducting Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

TISP61521 15 A - 175 V 5 uA 2 V 2 V 3 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel
Bourns SCRs Buffered P-Gate SCR Dual Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

TISP820xHDM 60 A - 120 V - 5 uA 120 V 15 mA - 55 C + 150 C SMD/SMT SOIC-8 Reel
Bourns SCRs PROTECTOR - BUFFERED P-GATE PROG. PROT. Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

TISP8200M 11 A - 120 V 5 uA 120 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Bourns SCRs Buffered N-Gate SCR Dual Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

TISP8201M 60 A 120 V 5 uA 120 V 15 mA - 55 C + 150 C SMD/SMT SOIC-8 Reel
Bourns SCRs PROTECTOR - BUFFERED N-GATE PROG. PROT. Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

TISP8201M 11 A 120 V 5 uA 120 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Bourns SCRs -150mA High Hold current Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

TISP821xMD 11 A - 120 V - 5 uA 120 V 5 mA - 55 C + 150 C SMD/SMT SOIC-8 Reel
Bourns SCRs +20mA High Hold current Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

TISP821xMD 11 A 120 V 5 uA 120 V 5 mA - 55 C + 150 C SMD/SMT SOIC-8 Reel
Bourns SCRs Dual Gate Unidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

TISP83121D 22 A 100 V 1 uA 1.8 V - 180 mA, 200 mA 0 C + 70 C SMD/SMT SOIC-8 Reel
Bourns SCRs Dual Polarity SLIC 150/80/50A Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

TISP9110MDM 120 V 50 uA 9 A 5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel