SCRs

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Vishay Semiconductors SCRs 600 Volt 16 Amp 15In Stock
Min.: 1
Mult.: 1

600 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 25 Amp 1200 Volt 40 Amp IT(RMS) 31In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk

Vishay Semiconductors SCRs 50 Volt 25 Amp 11In Stock
Min.: 1
Mult.: 1

50 V 6.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk

Vishay Semiconductors SCRs 100 Volt 25 Amp 56In Stock
Min.: 1
Mult.: 1

100 V 6.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 600 Volt 25 Amp 25In Stock
Min.: 1
Mult.: 1

600 V 2.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1000 Volt 50 Amp 46In Stock
Min.: 1
Mult.: 1

1 kV 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCRs 50 Amp 1200 Volt 1490 Amp ITSM 7In Stock
Min.: 1
Mult.: 1

1.2 kV 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Vishay Semiconductors SCRs 200 Volt 50 Amp 63In Stock
Min.: 1
Mult.: 1

200 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Central Semiconductor SCRs 0.8A 200V 11 344In Stock
Min.: 1
Mult.: 1

Bulk
Infineon Technologies T660N26TOF
Infineon Technologies SCRs PCT 2600V 660A 2In Stock
Min.: 1
Mult.: 1

Tray
Littelfuse SCRs Sen SCR 800V .8A 5uA 1 982In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Central Semiconductor SCRs 0.8A 30V 4 661In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Bulk
Central Semiconductor SCRs 0.8A 60V 1 500In Stock
12 400Expected 25/08/2026
Min.: 1
Mult.: 1

Bulk
Central Semiconductor SCRs 0.8A 100V 5 357In Stock
Min.: 1
Mult.: 1

2N5062 Bulk
Central Semiconductor SCRs 0.8A 150V 2 441In Stock
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors SCRs 1200 Volt 16 Amp
280Expected 28/08/2026
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
STMicroelectronics SCRs 1.25 Amp 800 Volt
12 383Expected 27/08/2026
Min.: 1
Mult.: 1

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
IXYS SCRs SCR 1.5A 1000V 100uA TO92
5 000Expected 28/12/2026
Min.: 1
Mult.: 1

1 kV 1.5 A 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Vishay Semiconductors SCRs 800 Volt 16 Amp
98Expected 28/09/2026
Min.: 1
Mult.: 1

800 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 400 Volt 22 Amp Non-Stocked Lead-Time 9 Weeks
Min.: 100
Mult.: 100

400 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Microchip Technology SCRs SCR Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 1

100 V 10 nA 600 mV 10 uA - 65 C + 150 C Through Hole TO-18 Bulk
STMicroelectronics SCRs 1.25 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 7 500
Mult.: 2 500

X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
Littelfuse SCRs 600V .8A 50uA Sensing Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V .8A 500uA Sensing Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-92 Bulk
IXYS SCRs Non-Stocked
Min.: 6
Mult.: 6

N 1.8 kV 100 mA 5.135 kA 3 V 300 mA - 40 C + 125 C Through Hole Bulk