Bulk SCRs

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Vishay Semiconductors SCRs 200 Volt 10 Amp Non-Stocked
Min.: 100
Mult.: 100

200 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 400 Volt 10 Amp Non-Stocked
Min.: 100
Mult.: 100

400 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 600 Volt 10 Amp Non-Stocked
Min.: 100
Mult.: 100

600 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 800 Volt 10 Amp Non-Stocked
Min.: 100
Mult.: 100

800 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 100 Volt 16 Amp Non-Stocked
Min.: 100
Mult.: 100

100 V 20 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 200 Volt 16 Amp Non-Stocked
Min.: 100
Mult.: 100

200 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 400 Volt 16 Amp Non-Stocked
Min.: 1
Mult.: 1

400 V 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 100 Volt 22 Amp Non-Stocked
Min.: 1
Mult.: 1

100 V 20 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 22 Amp 1200 Volt 35 Amp IT(RMS) Non-Stocked
Min.: 100
Mult.: 100

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 600 Volt 22 Amp Non-Stocked
Min.: 100
Mult.: 100

600 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 100 Volt 25 Amp Non-Stocked
Min.: 100
Mult.: 100

100 V 20 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1000 Volt 25 Amp Non-Stocked
Min.: 100
Mult.: 100

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 200 Volt 25 Amp Non-Stocked
Min.: 100
Mult.: 100

200 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 800 Volt 35 Amp Non-Stocked
Min.: 100
Mult.: 100

800 V 2.5 mA 2.3 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 250 Volt 25 Amp Non-Stocked
Min.: 100
Mult.: 100

250 V 6 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 300 Volt 25 Amp Non-Stocked
Min.: 100
Mult.: 100

300 V 5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 700 Volt 25 Amp Non-Stocked
Min.: 100
Mult.: 100

700 V 2.25 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 16 Amp 1200 Volt 35 Amp IT(RMS) Non-Stocked
Min.: 100
Mult.: 100

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Central Semiconductor SCRs 100Vrrm 15A 10mA 2.0Vgt 20mA 1.6A Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500

2N1596 100 V 1.6 A 2 V 10 mA Through Hole TO-39-3 Bulk
Central Semiconductor SCRs 100Vrrm 15A 10mA 2.0Vgt 20mA 1.6A Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500

2N1596 100 V 1.6 A 2 V 10 mA Through Hole TO-39-3 Bulk
Central Semiconductor SCRs 25Vdrm 25Vrrm 40Vrsm 1.6rms 1.0A 15A 6V Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500

Bulk
Central Semiconductor SCRs 25Vdrm 25Vrrm 40Vrsm 1.6rms 1.0A 15A 6V Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500

2N2322 25 V 1.6 A 800 mV 200 uA Through Hole TO-39-3 Bulk
Central Semiconductor SCRs 100Vdrm 100Vrrm 150Vrsm 1.6A Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500

2N2324 100 V 1.6 A 800 mV 200 uA Through Hole TO-39-3 Bulk
Central Semiconductor SCRs 150Vdrm 150Vrrm 225Vrsm 1.6A .10W Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500

Bulk
Central Semiconductor SCRs 150Vdrm 150Vrrm 225Vrsm 1.6A .10W Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500

2N2325 150 V 1.6 A 800 mV 200 uA Through Hole TO-39-3 Bulk