Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
IXYS SCRs 50 Amps 1200V 185In Stock
300Expected 18/01/2027
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247AD Tube
IXYS SCRs TRIAC ISO247 1.2KV 40A Q III 9In Stock
300Expected 07/09/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs SCR TO220 1.6KV 20A SINGLE 55In Stock
Min.: 1
Mult.: 1

1.6 kV 10 uA 35 A 1.46 V 1.3 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 30 Amps 1600V 64In Stock
Min.: 1
Mult.: 1

CMA30E1600 1.6 kV 1.7 V 1.3 V 28 mA - 40 C + 150 C Through Hole TO-220-3 Tube
IXYS SCRs SCR TO247 1.6KV 50A SINGLE 178In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 19 Amps 800V 75In Stock
Min.: 1
Mult.: 1

CS19-08ho1 180 A 800 V 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 19 Amps 1200V 590In Stock
Min.: 1
Mult.: 1

CS19-12ho1 180 A 1.2 kV 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 20 Amps 2500V 7In Stock
Min.: 1
Mult.: 1

CS20-25mo1F 2.5 kV 2 mA 1.3 V 2.3 V 250 mA - 40 C + 125 C Through Hole ISOPLUS i4-PAC Tube
IXYS SCRs 22 Amps 1200V 178In Stock
Min.: 1
Mult.: 1

CS22-12io1M 340 A 1.2 kV 5 mA 1.5 V 10 V 2.5 V 30 mA - 40 C + 150 C Through Hole TO-220FP-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 133In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 335In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs Single SCR Alt VS-30TPS12-M3 164In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube
Vishay Semiconductors SCRs Single SCR Alt VS-30TPS16-M3 375In Stock
Min.: 1
Mult.: 1

1.6 kV 10 mA 30 A 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube
Vishay Semiconductors SCRs 20A If; 1600V Vr TO-247AD 3L 170In Stock
Min.: 1
Mult.: 1

1.6 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 16A 1200V Single SCR 113In Stock
Min.: 1
Mult.: 1

TO-220FP-3 Tube
Littelfuse SCRs 400V 4A 2 569In Stock
Min.: 1
Mult.: 1

C106 20 A 400 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 400V 4A 2 941In Stock
Min.: 1
Mult.: 1

C106 20 A 400 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 600V 4A 2 551In Stock
Min.: 1
Mult.: 1

C106 20 A 600 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 600V 4A 3 137In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1

C106 20 A 600 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 400V 4A 3 080In Stock
Min.: 1
Mult.: 1

MCR106 25 A 400 V 10 uA 4 A 2 V 6 V 1 V 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 16A High Temp Thyristor 31In Stock
Min.: 1
Mult.: 1

SJxx16xx 600 V 10 uA 16 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 1000V 12A 130In Stock
Min.: 1
Mult.: 1

Sxx12x 20 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 400V 220In Stock
Min.: 1
Mult.: 1

2N640X 160 A 400 V 10 uA 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS CLF20E1200PB
IXYS SCRs 1200V, 20A HEF 37In Stock
Min.: 1
Mult.: 1

CLF Tube
STMicroelectronics SCRs 16 A 600 V High Temperature SCR in insulated TO-220I 1 438In Stock
Min.: 1
Mult.: 1

Tube