Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 10A 600V Sensing 12In Stock
Min.: 1
Mult.: 1

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 12A 1000V 208In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 800 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 12A 1000V 633In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR ISO247 41In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.23 V 1.5 V 50 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7In Stock
Min.: 1
Mult.: 1

FRED Pt Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 521In Stock
Min.: 1
Mult.: 1

Tube
IXYS CS20-25MOT1-TUB
IXYS SCRs SCR TO268 2.5KV 200A PH CTR 20In Stock
Min.: 1
Mult.: 1

CS20-25MOT1 Tube
WeEn Semiconductors BT155W-1400TQ
WeEn Semiconductors SCRs BT155W-1400T/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK 10In Stock
Min.: 1
Mult.: 1

Tube
IXYS SCRs 45 Amps 1600V
4 980On Order
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs THYRISTOR 1500V IGBT
750Expected 08/03/2027
Min.: 1
Mult.: 1

SMD/SMT SMPD-16 Tube
Littelfuse SCRs 400V 6A
1 999Expected 24/09/2026
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 55A
13 950On Order
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Diodes Incorporated SCRs Thyristor TO220AB TUBE 50PCS 4In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors SCRs New Input Thyristor - FULLPAK-220-e3
2 000Expected 07/09/2026
Min.: 1
Mult.: 1

TO-220FP-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3
500On Order
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs High temperature 16 A 600 V TO220 Thyristor SCRs 956In Stock
Min.: 1
Mult.: 1

TN1610H-6T 600 V 5 uA 16 A 1.6 V 1.3 V 4.5 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 1200V non-insulated SCR 50A 50mA
600Expected 26/10/2026
Min.: 1
Mult.: 1

BTW69-1200N 1.2 kV 10 uA 50 A 5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs High temperature 20A SCRs
4 000Expected 27/08/2026
Min.: 1
Mult.: 1

TN2015H-6T 600 V 5 uA 20 A 1.6 V 1.3 V 6 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 40 Amp 800 Volt
2 923Expected 07/09/2026
Min.: 1
Mult.: 1

TYN840 480 A 800 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
IXYS SCRs TRIAC TO247 1.2KV 40A Q III
600On Order
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs SCR TO247 1.6KV 80A SINGLE
298Expected 27/01/2027
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.47 V 1.4 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCRs Single SCR Alt VS-40TPS16-M3
475Expected 28/08/2026
Min.: 1
Mult.: 1

1.6 kV 10 mA 2.5 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube
Littelfuse SCRs 12A 800V
576Expected 20/08/2026
Min.: 1
Mult.: 1

2N639X 100 A 800 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics SCRs High Temperature 16A SCRs 48In Stock
Min.: 1
Mult.: 1

TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C D2PAK-3 Tube
STMicroelectronics SCRs High temperature 16 A SCRs 115In Stock
Min.: 1
Mult.: 1

TN1605H-6T 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Tube