Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 12 Amp 600 Volt 1 329In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole IPAK-3 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 1 834In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube


STMicroelectronics SCRs 12 Amp 600 Volt 854In Stock
Min.: 1
Mult.: 1

TXN612 800 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 40 A 1200 V standard SCR thyristor in TOP3 Ins.
595Expected 18/09/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 40 A 3.5 V 1.5 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-3P (3)
26Expected 19/03/2027
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA
120Expected 31/05/2027
Min.: 1
Mult.: 1

1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS SCRs 45 Amps 800V
300Expected 25/01/2027
Min.: 1
Mult.: 1

CS45-08io1 560 A 800 V 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
STMicroelectronics TN2015H-6I
STMicroelectronics SCRs 20 A 600 V High Temperature SCR in TO-220I 895In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics TN6050-12WL
STMicroelectronics SCRs DFD THYR TRIAC & RECTIFIER 54In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 3 000Stock Available
Min.: 50
Mult.: 50

Tube
IXYS SCRs 50 Amps 1600V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

CMA30E1600 280 A 1.6 kV 10 uA 1.7 V 10 V 1.3 V 28 mA - 40 C + 150 C Through Hole TO-220 Tube
Littelfuse SCRs 1000V 20A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Dxx20L TO-220-2 Tube
Littelfuse SCRs 400V 40A 38-65mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

HS4040xAQx 400 V 10 uA 40 A 1.5 V 38 mA to 65 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs 400V 40A 15-35mA AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

HS4040xAQx 400 V 40 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-3 AEC-Q101 Tube
Littelfuse SCRs 400V 6A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR TO263 400V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06xSx 400 V 5 nA 6 A 1.6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 600V 6A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06xSx 400 V 5 nA 6 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 400V 6A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06x 400 V 10 nA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 400V 6A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A SCR TO220 NON ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08xSx 400 V 5 uA 8 A 1.6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08xSx 400 V 5 uA 8 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 400V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08x 400 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 400V 8A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx08xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube