Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR TO263 600V 8A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08xSx 600 V 5 uA 8 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 600V 8A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08x 600 V 10 uA 8 A 1.6 V 1.5 mV 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs Sen SCR 600V 8A 200?A TO220 NON-ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08xSx 600 V 5 uA 8 A 1.6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 8A Sensing NON-IND Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx08xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 10A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx10xSx 600 V 5 uA 10 A 1.6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 600V 10A SEN THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx10xSx 600 V 5 uA 10 A 1.6 V 800 mV 500 uA - 40 C + 110 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 600V 10A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx10x 600 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 600V 10A 200uA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A 500uA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10xSx 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx10x 600 V 10 uA 10 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 12A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx12x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 12A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx12x 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT D2PAK-2 Tube
Littelfuse SCRs 600V 12A Sensing Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx12x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 600V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx16x 225 A 600 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 25A 600V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 40A 600V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx40x 520 A 600 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs 600V 40A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx40x 600 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 55A 600V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse SCRs SCR TO263 800V 6A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx06x 800 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs 800V 6A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx06x 800 V 10 uA 6 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 8A SCR TO220 ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx08x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 800V 8A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx08x 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 100 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Tube
Littelfuse SCRs SCR TO263 800V 10A STD THY Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Sxx10x 800 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 Tube
Littelfuse SCRs 8A 1000V Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Sxx10x 100 A 800 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube