Tube SCRs

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 50 Amp 1200 Volt 73In Stock
4 200On Order
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 59In Stock
3 000On Order
Min.: 1
Mult.: 1

BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs High Temp 12A SCR 600V 2 to 5 mA IGT 704In Stock
Min.: 1
Mult.: 1

TN1205H 600 V 12 A 1.3 V 5 mA + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 557In Stock
Min.: 1
Mult.: 1

TN1215 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCRs High Temperature 20A SCRs 1 167In Stock
Min.: 1
Mult.: 1

TN2010H-6T 600 V 5 uA 20 A 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR 263In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 264In Stock
Min.: 1
Mult.: 1

TN3050H-12WY 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs High Temperature 40A SCRs 881In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1

TN4015H-6I 600 V 10 uA 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs High temperature 50A SCRs 261In Stock
Min.: 1
Mult.: 1

TN5015H-6T 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TOP-3I package 558In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 593In Stock
Min.: 1
Mult.: 1

1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube

STMicroelectronics SCRs 1200 V, 50 A Automotive Grade AEC-Q101 SCR Thyristor 95In Stock
600On Order
Min.: 1
Mult.: 1

TN5050H-12WY 1.2 kV 7.5 mA 80 A 1.55 V 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs 60 A 1200 V standard SCR Thyristor in TOP3 Ins. 85In Stock
600Expected 03/03/2027
Min.: 1
Mult.: 1

TN6050 1.2 kV 10 uA 60 A 3.5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 1200 V, 60 A Automotive Grade AEC-Q101 SCR Thyristor 364In Stock
600On Order
Min.: 1
Mult.: 1

Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 3 702In Stock
Min.: 1
Mult.: 1

TS1220 600 V 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 4.0 Amp 600 Volt 543In Stock
6 000Expected 28/09/2026
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube
STMicroelectronics SCRs 8A Sens Gate SCR 600V 800V 0.2 to15mA 2 615In Stock
Min.: 1
Mult.: 1

TS820 600 V 5 uA 8 A 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-220FP-3 Tube
STMicroelectronics SCRs THYRISTOR TRIAC 628In Stock
Min.: 1
Mult.: 1

TXD 1.2 kV 10 uA 1.5 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 25 A 800 V standard SCR Thyristor in TO-220 Ins. 177In Stock
Min.: 1
Mult.: 1

TXN825RG 800 V 5 uA 25 A 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12A SCRS 1 512In Stock
Min.: 1
Mult.: 1

TYN1012 1 kV 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics SCRs 12a SCRs 982In Stock
Min.: 1
Mult.: 1

TYN1212 Tube
STMicroelectronics SCRs 25 Amp 1200 Volt 477In Stock
7 000Expected 24/08/2026
Min.: 1
Mult.: 1

TYN1225 1.2 kV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 400 Volt 736In Stock
Min.: 1
Mult.: 1

TYN408 200 mV 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 6.0 Amp 600 Volt 2 085In Stock
Min.: 1
Mult.: 1

TYN606 73 A 200 mV 30 mA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 749In Stock
Min.: 1
Mult.: 1

TYN608 100 A 600 V 5 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube