Reel Sidacs

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 250V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx0yU 260 V 10 uA 16.7 A, 20 A 220 V 5 uA 80 mA 1.2 V - 40 C + 150 C Through Hole DO-15 Reel
Littelfuse Sidacs 250V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx0yU 260 V 10 uA 16.7 A, 20 A 220 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel
Littelfuse Sidacs SIDAC 250V HI ENERGY 2L Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C SMD/SMT DO-214 Reel
Littelfuse Sidacs 250V SIDAC 2L Uni-Directional Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

K2xx0yHU 260 V 500 uA 220 V 60 mA 1.5 V - 40 C + 125 C SMD/SMT DO-214 Reel
Littelfuse Sidacs 250V MP Sidac DO15 Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

265 V 10 uA 20 A 200 V 30 mA 3 V + 90 C Through Hole DO-15 Reel
Littelfuse Sidacs MP SIDAC 250V DO15 Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel
Littelfuse Sidacs SIDAC 250V Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 3 V - 40 C + 85 C Through Hole DO-15 Reel
Littelfuse Sidacs MP SIDAC 360V Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Kxxx1GL Through Hole DO-15 Reel
Littelfuse Sidacs MP SIDAC 360V Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx1GL Through Hole DO-15-2 Reel
Littelfuse Sidacs MP SIDAC 360V Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Kxxx1G 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Reel
Littelfuse Sidacs SIDACtor? Bi 6V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

50 mA Reel
Littelfuse Sidacs SIDACtor? Bi 22V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
50 mA Reel
Littelfuse Sidacs SIDACtor? Bi 25V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
50 mA Reel
Littelfuse Sidacs SIDACtor? Bi 58V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Bi 65V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Uni 65V 500A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel
Littelfuse Sidacs SIDACtor? Bi 75V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Bi 90V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Bi 120V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Bi 140V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Bi 170V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Bi 180V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor? Bi 190V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel
Littelfuse Sidacs SIDACtor Bi 220V 2000A DO214AB RoHS Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SIDACtors 250 A 220 V 50 mA 4 V - 65 C + 125 C SMD/SMT DO-214AB-2 Reel
Littelfuse Sidacs SIDACtor? Bi 220V 50A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
150 mA Reel