Littelfuse Triacs

Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 400V 6A 25-25-25mA 1 472In Stock
Min.: 1
Mult.: 1

Qxx06xx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 12A 50-50-50 mA 1 477In Stock
Min.: 1
Mult.: 1
Qxx12xHx 12 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 30A ALTNSTR ISO 50-50-50 mA TO220 2 460In Stock
Min.: 1
Mult.: 1

Qxx30xHx 10 uA 1.4 V TO-220-2 Tube
Littelfuse Triacs 600V 35A 50-50-50mA 738In Stock
Min.: 1
Mult.: 1

Qxx35xHx 10 uA 1.5 V TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 10A ALTERN 1 014In Stock
Min.: 1
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 800V 25A 970In Stock
Min.: 1
Mult.: 1
: 500

Qxx25xxHx 25 A 208 A, 250 A 800 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 25A 50mA HI TEMP TO-220AB Isolated 908In Stock
Min.: 1
Mult.: 1

QJxx25xHx 25 A 600 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse Triacs Triacs 2 182In Stock
Min.: 1
Mult.: 1
: 1 000

2N6349A 100 A 800 V 10 uA 1.75 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 16A 35mA 800V IGT 3 QUAD INTERNL ISLTD 1 281In Stock
Min.: 1
Mult.: 1

BTA16-35MA 170 A 800 V 5 uA 1.55 V 50 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triacs 1 482In Stock
Min.: 1
Mult.: 1
: 1 000

MAC15A8 150 A 600 V 10 uA 1.6 V 40 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 4A 10-10-10mA 11 574In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 25A 80-80-80mA 946In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 600V 1A 10-10-10mA 3 960In Stock
Min.: 1
Mult.: 1
: 2 500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sensitive Gate 4 418In Stock
Min.: 1
Mult.: 1

2N6075A 30 A 600 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY 4A 800V TRIAC 3 895In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A 10-10-10mA 3 492In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altnstr 600V 25A Iso 80-80-80 mA 450In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 208 A, 250 A 600 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs HT Altnstr 600V 25A 50-50-50 mA TO218Iso 487In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 3 524In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 5-5-5-10mA 2 324In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 200V TRIAC 3 527In Stock
Min.: 1
Mult.: 1

2N6071A 30 A 200 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube

Littelfuse Triacs THY 4A 800V TRIAC 9 863In Stock
Min.: 1
Mult.: 1
: 4 000

MAC4DCN 4 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole DPAK-3 (TO-252-3) Reel, Cut Tape
Littelfuse Triacs THY SPECIAL TRIAC 3 543In Stock
Min.: 1
Mult.: 1

T2322B 25 A 200 V 10 uA 2.2 V 30 mA 2.2 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2 051In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel