Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 4.0 Amp 800 Volt 4 748In Stock
Min.: 1
Mult.: 1
: 2 500

T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 0.8 Amp 600 Volt 25 455In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Overvoltage protected AC switch 9 188In Stock
Min.: 1
Mult.: 1

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3 549In Stock
Min.: 1
Mult.: 1

H-Series Tube

STMicroelectronics Triacs 20A 800V 150°C D²PAK Snubberless T-Series Triac 2 991In Stock
Min.: 1
Mult.: 1

T2035T-8G 20 A 160 A 800 V 5 uA 1.5 V 45 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs Sensitive 10 A High Temperature 811In Stock
Min.: 1
Mult.: 1

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V 262In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1 643In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Transient Vltg Protected AC Switch 4 321In Stock
Min.: 1
Mult.: 1
: 1 000

ACS108 800 mA 13.7 A 600 V 2 uA 1.3 V 10 mA 1 V 10 mA - 30 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 10 Amp 800 Volt 2 245In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2 480In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A TRIACS 1 394In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 12 A Snubberless Triac 2 267In Stock
Min.: 1
Mult.: 1

T1235T-8I 12 A 90 A, 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1 783In Stock
Min.: 1
Mult.: 1

H-Series 20 A 210 A 600 V 5 uA 1.5 V - 40 C + 150 C SMD/SMT D2PAK-3 Tray
STMicroelectronics Triacs 4A TRIACS 5 118In Stock
Min.: 1
Mult.: 1
: 2 500

T405 31 A 700 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 2 862In Stock
Min.: 1
Mult.: 1

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs Overvoltage Protected AC switch (ACS) 6 391In Stock
Min.: 1
Mult.: 1
: 1 000

ACS108-8TN SOT-223 Reel, Cut Tape
STMicroelectronics Triacs 4A Standard Triac 3 569In Stock
Min.: 1
Mult.: 1

BTB04-600SL 38 A 600 V 5 uA 1.5 V 15 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Logic Level T-Series Triac 2 787In Stock
Min.: 1
Mult.: 1

12 A 105 A 800 V 7.5 uA 1.55 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-3/2 Tube
STMicroelectronics Triacs Hi temp 12A Triacs 2 664In Stock
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs 2 002In Stock
Min.: 1
Mult.: 1

H-Series 16 A 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs High temperature 8 A Sensitive TRIACs 3 088In Stock
Min.: 1
Mult.: 1

H-Series 8 A 80 A 600 V 5 uA 1.6 V 25 mA 1 V 1 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics Triacs Hi temp 8A Triacs 1 979In Stock
Min.: 1
Mult.: 1

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2 104In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2 230In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Tube