Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 8 Amp 600 Volt 6 301In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 700 Volt 2 999In Stock
Min.: 1
Mult.: 1

BTA08 84 A 700 V 5 uA 1.75 V 50 mA 1.5 V 100 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 3 372In Stock
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 3 315In Stock
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 3 075In Stock
7 000Expected 07/12/2026
Min.: 1
Mult.: 1

BTA12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 5 618In Stock
Min.: 1
Mult.: 1

BTA12 126 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 3 454In Stock
Min.: 1
Mult.: 1

BTA12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 8 841In Stock
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 8 570In Stock
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 2 465In Stock
Min.: 1
Mult.: 1

BTA16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 2 495In Stock
Min.: 1
Mult.: 1

BTA16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 600 Volt 3 806In Stock
Min.: 1
Mult.: 1

BTA20 210 A 600 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 11 447In Stock
20 000Expected 28/09/2026
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 2 627In Stock
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 AMP 800 VOLT 4 444In Stock
Min.: 1
Mult.: 1

BTA24 260 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 851In Stock
4 200Expected 22/03/2027
Min.: 1
Mult.: 1

BTA26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 2 165In Stock
Min.: 1
Mult.: 1

BTA26 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 516In Stock
4 200On Order
Min.: 1
Mult.: 1

BTA40 315 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 700 Volt 532In Stock
Min.: 1
Mult.: 1

BTA41 315 A 700 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 4 009In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 25 563In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1 822In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 4 628In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Logic Level Triac for LED Light Dimmers 3 191In Stock
Min.: 1
Mult.: 1

16 A 140 A 600 V 5 mA 1.55 V 5 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 16A Snubberless 600Vrrm 800Vrsm 2 952In Stock
Min.: 1
Mult.: 1

H-Series 16 A 168 A 600 V 5 uA 15 mA 1.3 V 500 uA - 40 C + 150 C Through Hole TO-220-3 Tube