LX507MBBRP

Littelfuse
576-LX507MBBRP
LX507MBBRP

Mfr.:

Description:
Triacs 0.5 Amp Sensitive TRIAC - SOT-23

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
LX5
500 mA
9.5 A
600 V
1.55 V
5 mA
800 mV, 1.2 V
2.5 mA, 5.8 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
Reel
Cut Tape
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LX5 0.5A Sensitive-Gate TRIAC

Littelfuse LX5 0.5A Sensitive-Gate TRIAC is a bidirectional solid-state switch series that offers a direct interface to microprocessor drivers in an SOT-23 package. It is designed for low-power AC switching applications like e-valve and AC solenoid drives. The die voltage blocking junctions of the Littelfuse LX5 are glass-passivated to ensure long-term reliability and parametric stability.

High Voltage NEC 600V+ Circuit Protection


In Stock: 2 536

Stock:
2 536 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,735 € 7,35 €
0,486 € 48,60 €
0,378 € 189,00 €
0,344 € 344,00 €
Full Reel (Order in multiples of 3000)
0,344 € 1 032,00 €
0,302 € 1 812,00 €
0,292 € 2 628,00 €
0,284 € 6 816,00 €