Triacs

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 25 Amp 600 Volt
2 263On Order
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 Amp 800 Volt
550On Order
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 600 Volt
1 225Expected 04/05/2027
Min.: 1
Mult.: 1

BTA40 315 A 600 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 1.0 Amp 800 Volt
10 000Expected 12/10/2026
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
SanRex Triacs Triacs 35 Amp 400 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400
TG 35 A 400 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 70 Amp 400 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400

TG 70 A 400 V 10 mA 1.35 V 100 mA 3 V 50 mA - 40 C + 125 C Screw Mount TG-70-3 Tray
SanRex Triacs Triacs 70 Amp 600 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 8

TG 70 A 600 V 10 mA 1.35 V 100 mA 3 V 50 mA - 40 C + 125 C Screw Mount TG-70-3 Tray
Littelfuse Triacs L01 EV Series 1A Sensitive Triacs Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500

L01 1 A 10 A, 12 A 400 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs L01 EV Series 1A Sensitive Triacs Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs L01 EV Series 1A Sensitive Triacs Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500

L01 1 A 10 A, 12 A 400 V 5 uA 1.6 V 10 mA 1.3 V 5 mA, 7 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs L01 EV Series 1A Sensitive Triacs Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 10 mA 1.3 V 5 mA, 7 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs SEN TRIAC 1A 800V 5 5 5 7 mA Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500

L01 1 A 10 A, 12 A 800 V 5 uA 1.6 V 10 mA 1.3 V 5 mA, 7 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs L01 EV Series 1A Sensitive Triacs Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500

L01 1 A 10 A, 12 A 400 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs L01 EV Series 1A Sensitive Triacs Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

L01 1 A 10 A, 12 A 600 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A Sensing 5-5-5-10mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A Sensing 10-10-10-20mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V .8A Sensing 3-3-3-3mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

LxX8Ex 800 mA 8.3 A, 10 A 400 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V .8A Sensing 5-5-5-5mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

LxX8Ex 800 mA 8.3 A, 10 A 400 V 10 uA 1.6 V 10 mA 2 V 5 mA - 65 C + 110 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 400V .8A Sensing 5-5-5-10mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

LxX8Ex 800 mA 8.3 A, 10 A 400 V 10 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 65 C + 110 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 400V .8A Sensing 10-10-10-20mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

LxX8Ex 800 mA 8.3 A, 10 A 400 V 10 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 65 C + 110 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 600V 1A Sensing 5-5-5-5mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 10 mA 2 V 5 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A Sensing 5-5-5-10mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A Sensing 10-10-10-20mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V .8A Sensing 3-3-3-3mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

LxX8Ex 800 mA 8.3 A, 10 A 600 V 10 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 600V .8A Sensing 5-5-5-5mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

LxX8Ex 800 mA 8.3 A, 10 A 600 V 10 uA 1.6 V 10 mA 2 V 5 mA - 65 C + 110 C Through Hole TO-92-3 Bulk