Bulk Triacs

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 0.8A Sensitive Triacs Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

LX8 800 mA 8 A 600 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 0.8A 10-10-10mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

QxX8Ex 800 mA 8.3 A, 10 A 400 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 400V 0.8A 25-25-25mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

QxX8Ex 800 mA 8.3 A, 10 A 400 V 20 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 600V 0.8A 10-10-10mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

QxX8Ex 800 mA 8.3 A, 10 A 600 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 600V 0.8A 25-25-25mA Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000

QxX8Ex 800 mA 8.3 A, 10 A 600 V 20 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse Triacs 1000V 40A ALTSTR ISO 80-80-80 mA TO218 Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Qxx40xx 5 uA 1.8 V SMTO-218 Bulk
WeEn Semiconductors Triacs BTA2008-1000DN/L03/TO-92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS(TO-92) Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 2 000

800 mA 9 A, 9.9 A 1 kV 10 uA 1.6 V 10 mA 850 mV 5 mA + 125 C Through Hole TO-92-3 Bulk
WeEn Semiconductors Triacs Planar Passivated High Comm Triac Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 2 000

1 A 13.7 A 800 V 1.2 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-92-3 Bulk
WeEn Semiconductors Triacs BTA203-800CT/TO-92/STANDARD MARKING * BULK PACK Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 5 000

3 A 30 A 800 V 10 uA 1.4 V 30 mA 700 mV 30 mA + 150 C Through Hole TO-92-3 Bulk
WeEn Semiconductors Triacs BTA203-800CT/SOT54/STANDARD MARKING * BULK PACK,STRAIGHT LEADS(TO-92) Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 2 000

Bulk
Littelfuse Triacs SEN TRIAC 1A 800V 3 3 3 5 mA Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500

L01 1 A 10 A, 12 A 800 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
WeEn Semiconductors BT232-800D,412
WeEn Semiconductors Triacs BT232-800D/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Bulk
WeEn Semiconductors BT232-800ET,412
WeEn Semiconductors Triacs BT232-800ET/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Bulk
WeEn Semiconductors BTA202-1000CTEP
WeEn Semiconductors Triacs BTA202-1000CT/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS(TO-92) Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 5 000

Bulk
WeEn Semiconductors BTA202-1000ETEP
WeEn Semiconductors Triacs BTA202-1000ET/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS(TO-92) Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 5 000

Bulk
WeEn Semiconductors BTA203-800ETEP
WeEn Semiconductors Triacs BTA203-800ET/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS(TO-92) Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Bulk
WeEn Semiconductors BTA203-800ET/L01EP
WeEn Semiconductors Triacs BTA203-800ET/L01/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS(TO-92) Non-Stocked Lead-Time 28 Weeks
Min.: 10 000
Mult.: 2 000

Bulk
WeEn Semiconductors BTA301-1000D,412
WeEn Semiconductors Triacs BTA301-1000D/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Bulk
WeEn Semiconductors BTA301-800ET,412
WeEn Semiconductors Triacs BTA301-800ET/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Bulk
WeEn Semiconductors BTA302-600ET,412
WeEn Semiconductors Triacs BTA302-600ET/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Bulk
WeEn Semiconductors BTA302-800ET,412
WeEn Semiconductors Triacs BTA302-800ET/TO92/STANDARD MARKING * BULK PACK,STRAIGHT LEADS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Bulk
STMicroelectronics Triacs 600 Volt 0.8 Amp Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 2 500

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Bulk