MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Littelfuse Triacs Sen Triac .8A 600V 3 3 3 5 mA Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

LX8 800 mA 9.5 A 600 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sen Triac .8A 400V 5 5 5 7 mA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape, MouseReel
Littelfuse Triacs Sen Triac .8A 600V 5 5 5 7 mA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

LX8 800 mA 8 A 600 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape, MouseReel

Littelfuse Triacs Sen Triac .8A 600V 5 5 5 7 mA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1 000

LX8 800 mA 9.5 A 600 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 35A 600V Alt TO-263 D-PAK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

QVxx35xHx 35 A 330 A 600 V 1.6 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 35A 800V Alt TO-263 D-PAK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

QVxx35xHx 35 A 330 A 800 V 1.6 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC TO263 1.2KV 15A Q III Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 800

33 A 170 A 1.2 kV 50 mA 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC Thyristor Triac Power Switch Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 2 500

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800
12 A 105 A 800 V 100 uA 1.4 V 30 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab) Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

12 A 110 A 800 V 100 uA 1.3 V 60 mA 800 mV 60 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2 500

MAC4DSM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics T835H-8G
STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 2 000

Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triac 600 800V 3 to 25mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Z01 1 A 600 V 25 mA 1.3 V 3 mA to 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel