MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 600V 4A 10-10-10mA 3 492In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC Thyristor power switch 23 417In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 14.3 A 800 V 2 uA 1.3 V 20 mA 1 V 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 4 385In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 800 V 500 uA 1.6 V 25 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 10-10-10mA 11 574In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A 10-10-10mA 3 960In Stock
Min.: 1
Mult.: 1
: 2 500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs ACTT4S-800E/DPAK/REEL 13" Q1/T 6 455In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 39 A 800 V 10 uA 1.7 V 20 mA 800 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 3 QUADRANT TRIACS 25 833In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 9.9 A 600 V 100 uA 1.35 V 10 mA 900 mV 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 2 665In Stock
Min.: 1
Mult.: 1
: 800

16 A 150 A 800 V 100 uA 1.2 V 60 mA 700 mV 34 mA - 40 C + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 21 228In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 7 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 800V TRIAC 3 895In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 11A 4-Pin (3+Tab) 9 449In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 11 A 600 V 100 uA 1.2 V 15 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 15 867In Stock
Min.: 1
Mult.: 1
: 2 500
4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 150A 3-Pin (2+Tab) 7 321In Stock
Min.: 1
Mult.: 1
: 800

16 A 150 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Transient Vltg Protected AC Switch 8 600In Stock
Min.: 1
Mult.: 1
: 2 500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 1 577In Stock
Min.: 1
Mult.: 1
: 1 000

T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2 051In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 8.8A 4-Pin 3 QUADRANT TRIACS 15 782In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5 142In Stock
Min.: 1
Mult.: 1
: 800

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 4 332In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 22 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 16 438In Stock
Min.: 1
Mult.: 1
: 800
16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 10 158In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 13.7 A 600 V 100 uA 1.2 V 12 mA 700 mV 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 5 746In Stock
Min.: 1
Mult.: 1
: 800

25 A 208 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 5 600In Stock
Min.: 1
Mult.: 1
: 800

12 A 110 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 800V 1A 20 288In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5 199In Stock
Min.: 1
Mult.: 1
: 800

4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel