MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 25A Std Snuberless Traics 2 498In Stock
Min.: 1
Mult.: 1
: 1 000

T1250 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A Sensing 5-5-5-5mA 2 240In Stock
Min.: 1
Mult.: 1
: 2 500

LxNx 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab) 3 747In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 800 V 100 uA 1.3 V 15 mA 700 mV 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 10A Triacs 2 489In Stock
Min.: 1
Mult.: 1
: 1 000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel

WeEn Semiconductors Triacs Thyristor TRIAC 600V 10A 4-Pin (3+Tab) 472In Stock
Min.: 1
Mult.: 1
: 1 000

800 mA 10 A 600 V 100 uA 1.35 V 10 mA 900 mV 4 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 3 878In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 27 A 800 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 1A 10 868In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 8.5 A 600 V 500 uA 1.3 V 7 mA 1 V 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel

WeEn Semiconductors Triacs 800V 1A 7 075In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 8.5 A 800 V 500 uA 1.3 V 7 mA 1 V 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Sensitive 8 A High Temperature 1 950In Stock
Min.: 1
Mult.: 1
: 1 000

H-Series 8 A 84 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Trans voltage protected AC Switch 3 806In Stock
Min.: 1
Mult.: 1
: 2 000

ACS108 800 mA 600 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel

Littelfuse Triacs SEN TRIAC 1A 800V 3 3 3 5 mA 2 522In Stock
Min.: 1
Mult.: 1
: 1 000

L01 1 A 10 A, 12 A 800 V 5 uA 1.6 V 7 mA 1.3 V 3 mA, 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 916In Stock
Min.: 1
Mult.: 1
: 1 000

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 7 546In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 11 A 600 V 100 uA 1.2 V 30 mA 700 mV 50 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 2 354In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 600 V 100 uA 1.3 V 15 mA 700 mV 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC 12A 800V TO263 600In Stock
Min.: 1
Mult.: 1
: 500

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC 16A 800V TO263 100In Stock
100On Order
Min.: 1
Mult.: 1
: 500

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263 131In Stock
Min.: 1
Mult.: 1
: 500

Q6035NAH5 35 A 55 A 600 V 10 uA 75 mA 2 V 50 mA - 25 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263 75In Stock
Min.: 1
Mult.: 1
: 500

QVxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 80In Stock
Min.: 1
Mult.: 1
: 500

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 30A 50-50-50mA 2 843In Stock
Min.: 1
Mult.: 1
: 500

Qxx35xHx 35 A 290 A, 350 A 600 V 10 uA 1.5 V 75 mA 2 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 15A 50-50-50mA 644In Stock
Min.: 1
Mult.: 1
: 500

Qxx15xx 15 A 167 A, 200 A 800 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage protected AC Switch 0.8 A - 800 V 7 150In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 13.7 A 800 V 10 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

QS8004xHx 4 A 55 A 5 uA 20 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC LINE SWITCH 5 973In Stock
Min.: 1
Mult.: 1
: 2 500

ACS120 2 A 700 V 45 mA 1 V 10 mA - 40 C + 125 C SMD/SMT TO-252 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage Triac Low <10mA 1500 rms 6 749In Stock
32 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 500

ACST4 4 A 800 V 40 mA 20 mA 1 V 10 mA SMD/SMT DPAK Reel, Cut Tape, MouseReel