MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Overvoltage Triac Low <10mA 1500 rms 6 749In Stock
32 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

ACST4 4 A 800 V 40 mA 20 mA 1 V 10 mA SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4 047In Stock
Min.: 1
Mult.: 1
: 1 000

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt 7 392In Stock
Min.: 1
Mult.: 1
: 1 000

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 18 A Snubberless logic standard TRI 3 363In Stock
9 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

T1635 16 A 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 Amp 600 Volt 8 848In Stock
Min.: 1
Mult.: 1
: 1 000

T25 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in D2PAK 2 776In Stock
Min.: 1
Mult.: 1
: 1 000

T2535T-8G Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 1200V 25A Snubberless Triac 1 470In Stock
Min.: 1
Mult.: 1
: 1 000

T2550-12G 25 A 252 A 1.2 kV 10 uA 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 30 A - 600 V - 150 &#176;C H-series Triacs 2 409In Stock
4 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 000

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 18 211In Stock
Min.: 1
Mult.: 1
: 2 500

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 9 423In Stock
Min.: 1
Mult.: 1
: 2 500

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 10 259In Stock
Min.: 1
Mult.: 1
: 2 500

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A 800V 150&#176;C D&#178;PAK Logic Level T-Series Triac 6 040In Stock
Min.: 1
Mult.: 1
: 1 000

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 14 369In Stock
Min.: 1
Mult.: 1
: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 5 595In Stock
Min.: 1
Mult.: 1
: 1 000

T835 80 A 600 V 5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A 800V 150&#176;C D&#178;PAK Snubberless T-Series Triac 5 269In Stock
Min.: 1
Mult.: 1
: 1 000

T835T-8G 8 A 80 A, 84 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA 3 641In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx08x 8 A 65 A, 80 A 400 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 2 568In Stock
Min.: 1
Mult.: 1
: 2 500

LxNx 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC SOT89 600V .8A STD SEN 4 097In Stock
Min.: 1
Mult.: 1
: 1 000

LX8 800 mA 8 A, 9.5 A 600 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 10-10-10mA 12 057In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 35-35-35mA 1 408In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altnstr 800V 8A 2 215In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx08xHx 8 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC Thyristor Triac power switch 12 751In Stock
Min.: 1
Mult.: 1
: 800

6 A 56 A 800 V 10 uA 1.7 V 25 mA 800 mV 10 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 15 042In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 13.8 A 600 V 100 uA 1.2 V 5 mA 700 mV 3.8 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 1A 10 197In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 10 A 600 V 100 uA 1.2 V 10 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE-7 TRIAC 10 030In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 11 A 600 V 100 uA 1.2 V 15 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel