MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

WeEn Semiconductors Triacs TAPE13 TRIAC 14 944In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 25 A 600 V 100 uA 1.4 V 10 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5 857In Stock
Min.: 1
Mult.: 1
: 2 500

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 12 638In Stock
Min.: 1
Mult.: 1
: 2 500

8 A 71 A 600 V 100 uA 1.3 V 10 mA 700 mV 6.5 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 6 800In Stock
Min.: 1
Mult.: 1
: 2 500
8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 4 204In Stock
Min.: 1
Mult.: 1
: 800
16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 11 208In Stock
Min.: 1
Mult.: 1
: 2 500
4 A 27 A 600 V 100 uA 1.4 V 20 mA 700 mV 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 8 605In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 27 A 800 V 100 uA 1.4 V 12 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 3 QUADRANT TRIAC 5 921In Stock
Min.: 1
Mult.: 1
: 800

8 A 72 A 1 kV 100 uA 1.3 V 50 mA 700 mV 23 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5 487In Stock
Min.: 1
Mult.: 1
: 2 500

8 A 72 A 600 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 15 000In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500
8 A 72 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 5 978In Stock
5 600Expected 25/08/2026
Min.: 1
Mult.: 1
: 800

12 A 105 A 600 V 100 uA 1.3 V 10 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 150A 3-Pin (2+Tab) 4 554In Stock
Min.: 1
Mult.: 1
: 800

16 A 150 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 800 V 1 A SOT223 21 374In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 13.8 A 800 V 500 uA 1.3 V 10 mA 1 V 7 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel

WeEn Semiconductors Triacs 600V 1A 13 190In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 8.5 A 600 V 500 uA 1.3 V 10 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY .8A 200V TRIAC 9 417In Stock
Min.: 1
Mult.: 1
: 1 000

MAC08B 800 mA 8 A 200 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 800V TRIAC 2 532In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DCN 40 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC 2 214In Stock
Min.: 1
Mult.: 1
: 2 500

MAC4DHM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 12A 384In Stock
Min.: 1
Mult.: 1
: 500

Qxx12xHx 12 A 110 A, 120 A 400 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 12A 50-50-50mA 78In Stock
Min.: 1
Mult.: 1
: 500

Qxx12xHx 12 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 15A 50-50-50mA 482In Stock
Min.: 1
Mult.: 1
: 500

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Triac Crowbar 35mA Switch 12A 700V 1 148In Stock
Min.: 1
Mult.: 1
: 1 000

ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2-PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Triac Crowbar 10mA Switch 2A 800V 1 802In Stock
Min.: 1
Mult.: 1
: 2 500

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage protected AC switch 1 379In Stock
Min.: 1
Mult.: 1
: 2 500

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 8 AMP LOAD <10 mA 1 088In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

ACST8 8 A 800 V 20 uA 30 mA 1 V 30 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 800V, 10A Snubberless? Triac in D2PAK 751In Stock
Min.: 1
Mult.: 1
: 1 000

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel