MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors Triacs 600 V 1 A SOT223 9 204In Stock
20 000Expected 15/04/2027
Min.: 1
Mult.: 1
: 4 000

1 A 13.8 A 600 V 500 uA 1.3 V 10 mA 1 V 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY .8A 600V TRIAC 1 693In Stock
Min.: 1
Mult.: 1
: 1 000

MAC08M 800 mA 8 A 600 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse Triacs SENSITIVE GATE TRIAC 940In Stock
Min.: 1
Mult.: 1
: 1 000

Z01XXMN 8 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 150 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 400V 10A 4-Pin (3+Tab) 323In Stock
Min.: 1
Mult.: 1
: 1 000

800 mA 10 A 400 V 100 uA 1.35 V 10 mA 900 mV 4 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 319In Stock
Min.: 1
Mult.: 1
: 800

4 A 27 A 800 V 100 uA 1.4 V 15 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 2 411In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 13.7 A 800 V 100 uA 1.3 V 12 mA 700 mV 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 6A 35-35-35mA
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

Qxx06xxH 6 A 80 A, 85 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 3 180In Stock
Min.: 1
Mult.: 1
: 2 000

ACS108 TO-92 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs THYRISTOR TRIAC 719In Stock
Min.: 1
Mult.: 1
: 4 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 3 964In Stock
Min.: 1
Mult.: 1
: 1 000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 12A Triacs
5 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 1 000

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt
24 897Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 500

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 800 Volt
7 536On Order
Min.: 1
Mult.: 1
: 2 500

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt
4 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

T810 8 A 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A Triacs
15 244On Order
Min.: 1
Mult.: 1
: 2 500

T835 80 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 8A Triacs
3 729On Order
Min.: 1
Mult.: 1
: 1 000

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 1A 10-10-10mA
4 054Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

QxNx 1 A 16.7 A, 20 A 400 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC
7 500Expected 04/03/2027
Min.: 1
Mult.: 1
: 2 500
4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 30 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC
5 600Expected 10/12/2026
Min.: 1
Mult.: 1
: 800

16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 800V 105A 3-Pin (2+Tab)
5 600Expected 08/04/2027
Min.: 1
Mult.: 1
: 800

12 A 110 A 800 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 10A 50-50-50mA
952Expected 25/08/2026
Min.: 1
Mult.: 1
: 500

Qxx10xx 10 A 100 A, 120 A 400 V 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 6A 50-50-50mA
500Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

Qxx06xx 6 A 65 A, 80 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 25In Stock
Min.: 1
Mult.: 1
: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 700 Volt 1 441In Stock
Min.: 1
Mult.: 1
: 1 000

Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel