Reel Triacs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 8.0 Amp 600 Volt 14 369In Stock
Min.: 1
Mult.: 1
: 2 500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 5 595In Stock
Min.: 1
Mult.: 1
: 1 000

T835 80 A 600 V 5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A 800V 150°C D²PAK Snubberless T-Series Triac 5 269In Stock
Min.: 1
Mult.: 1
: 1 000

T835T-8G 8 A 80 A, 84 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA 3 641In Stock
Min.: 1
Mult.: 1
: 2 500

Lxx08x 8 A 65 A, 80 A 400 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 2 518In Stock
Min.: 1
Mult.: 1
: 2 500

LxNx 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC SOT89 600V .8A STD SEN 4 097In Stock
Min.: 1
Mult.: 1
: 1 000

LX8 800 mA 8 A, 9.5 A 600 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 10-10-10mA 12 057In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 35-35-35mA 1 408In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altnstr 800V 8A 2 215In Stock
Min.: 1
Mult.: 1
: 2 500

Qxx08xHx 8 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs AC Thyristor Triac power switch 12 751In Stock
Min.: 1
Mult.: 1
: 800

6 A 56 A 800 V 10 uA 1.7 V 25 mA 800 mV 10 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 15 042In Stock
Min.: 1
Mult.: 1
: 4 000

1 A 13.8 A 600 V 100 uA 1.2 V 5 mA 700 mV 3.8 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 1A 10 197In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 10 A 600 V 100 uA 1.2 V 10 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE-7 TRIAC 10 030In Stock
Min.: 1
Mult.: 1
: 1 000

1 A 11 A 600 V 100 uA 1.2 V 15 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel

WeEn Semiconductors Triacs TAPE13 TRIAC 14 944In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 25 A 600 V 100 uA 1.4 V 10 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5 847In Stock
Min.: 1
Mult.: 1
: 2 500

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 12 638In Stock
Min.: 1
Mult.: 1
: 2 500

8 A 71 A 600 V 100 uA 1.3 V 10 mA 700 mV 6.5 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 6 800In Stock
Min.: 1
Mult.: 1
: 2 500
8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 4 204In Stock
Min.: 1
Mult.: 1
: 800
16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 11 208In Stock
Min.: 1
Mult.: 1
: 2 500
4 A 27 A 600 V 100 uA 1.4 V 20 mA 700 mV 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 8 605In Stock
Min.: 1
Mult.: 1
: 2 500

4 A 27 A 800 V 100 uA 1.4 V 12 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 3 QUADRANT TRIAC 5 921In Stock
Min.: 1
Mult.: 1
: 800

8 A 72 A 1 kV 100 uA 1.3 V 50 mA 700 mV 23 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5 487In Stock
Min.: 1
Mult.: 1
: 2 500

8 A 72 A 600 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 15 000In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500
8 A 72 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 5 978In Stock
5 600Expected 25/08/2026
Min.: 1
Mult.: 1
: 800

12 A 105 A 600 V 100 uA 1.3 V 10 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 150A 3-Pin (2+Tab) 4 554In Stock
Min.: 1
Mult.: 1
: 800

16 A 150 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel