Tube Triacs

Results: 1 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 25 A standard and Snuberless 34 Triacs 596In Stock
Min.: 1
Mult.: 1

BTB26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
WeEn Semiconductors Triacs BTA16-600B/IITO220/STANDARD MARKING * HORIZONTAL, RAIL PACK 2 267In Stock
Min.: 1
Mult.: 1

16 A 176 A 600 V 5 uA 1.5 V 60 mA 700 mV 70 mA + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A TRIAC 35mA IGT 530In Stock
Min.: 1
Mult.: 1

BTB12-35MA 120 A 600 V 5 uA 1.55 V 45 mA 1.7 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 1 889In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2 270In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Logic Level 16A 2500 Vrms 10 mA 2 017In Stock
Min.: 1
Mult.: 1

T1610T-8I 16 A 126 A 600 V 5 uA 25 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs Sensitive Gate 2 040In Stock
Min.: 1
Mult.: 1

2N6071B 30 A 200 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 16A 50mA 600V IGT 3 QUAD 713In Stock
Min.: 1
Mult.: 1

BTB16-50MA 170 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs Triac 600V 10A 42In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 A 100 A, 120 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 4A 33/43V 910In Stock
Min.: 1
Mult.: 1
QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 722In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 600V 6A Sensing 5-5-5-10mA 815In Stock
Min.: 1
Mult.: 1

Lxx06xx 6 A 50 A, 60 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC 16A 800V TO220 ISO 1 100In Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs TRIAC 12A 800V TO220 ISO 1 100In Stock
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs TRIAC 12A 800V TO220 ISO 1 098In Stock
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 60 mA 1.2 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs TRIAC 12A 800V TO220 1 100In Stock
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs TRIAC 16A 800V TO220 ISO 1 098In Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs TRIAC 16A 800V TO220 1 100In Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
SanRex Triacs Triacs 25 Amp 600 Volt 990In Stock
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220F2-3 Tube
STMicroelectronics Triacs Sensitive 6 A High Temperature 715In Stock
Min.: 1
Mult.: 1

T610H 6 A 63 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Rectron Triacs Triac 1 117In Stock
Min.: 1
Mult.: 1

4 A 25 A 600 V 1.7 V 30 mA 1.5 V 10 mA + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1 691In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB 3 456In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1 417In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse Triacs 6 Amp High Temperature Standard TRIAC-TO220 Iso 997In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 100 A, 120 A 600 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube