Tube Triacs

Results: 1 014
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 6 Amp High Temperature Alternistor TRIAC-TO220 Iso 994In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 65 A, 80 A 600 V 10 uA 1.4 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 6 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 100 A, 120 A 600 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 6 Amp High Temperature Alternistor TRIAC-TO263 990In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 65 A, 80 A 600 V 10 uA 1.4 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 6 Amp High Temperature Standard TRIAC-TO220AB 992In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 100 A, 120 A 600 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 6 Amp High Temperature Alternistor TRIAC-TO220AB 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 65 A, 80 A 600 V 10 uA 1.4 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 8 Amp High Temperature Standard TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 8 Amp High Temperature Alternistor TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 8 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 8 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 8 Amp High Temperature Alternistor TRIAC-TO220AB 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220 Iso 958In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220 Iso 988In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso 998In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO263 1 998In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220AB 991In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220AB 988In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220AB 980In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220AB 996In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220AB 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube