TDK Varistors

Results: 1 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 625VAC 10% 14mm StandarD 4 390In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 14mm StandarD 6 635In Stock
Min.: 1
Mult.: 1
: 3 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 1000VAC 10% 14mm StandarD 1 915In Stock
3 000Expected 05/10/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk

TDK Varistors 30VAC 10% 14mm AEC-Q200 4 797In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 kA 50 J 5000 pF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 130VAC 10% 14mm StandarD 8 701In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 4.5 kA 34 J 650 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 14mm StandarD 6 910In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 36 J 610 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm StandarD 9 919In Stock
19 500Expected 17/08/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 4.5 kA 46 J 490 pF - 40 C + 105 C Bulk
TDK Varistors 20VAC 10% 14mm StandarD 9 100In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6800 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm AdvanceD 7 546In Stock
Min.: 1
Mult.: 1
: 4 000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 14mm AdvanceD 5 380In Stock
12 000Expected 24/08/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm AdvanceD 7 718In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 15.5 mm 5 kA 136 J 240 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm AdvanceD 5 224In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 15.5 mm 5 kA 150 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 25VAC 10% 14mm StandarD 19 546In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5850 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 14mm AdvanceD 3 811In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm StandarD 54 712In Stock
33 000Expected 10/09/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm StandarD 17 678In Stock
18 800Expected 18/08/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm StandarD 20 578In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 280 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 14mm StandarD 7 871In Stock
9 000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4200 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm StandarD 7 915In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 240 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 14mm StandarD 11 616In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm StandarD 16 850In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 14mm StandarD 16 196In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1800 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm StandarD 8 693In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 14mm StandarD 8 926In Stock
9 000Expected 28/10/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 20 J 1370 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 14mm AEC-Q200 125degC 1 835In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 5 kA 136 J 290 nF - 40 C + 125 C AEC-Q200 Bulk