TDK Varistors

Results: 1 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2220 20Vrms 1200A 6 748In Stock
7 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 35Vrms 1000A 1 732In Stock
11 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 40Vrms 1000A 1 501In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 2 399In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 6 007In Stock
24 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT2220K40G 6 589In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V 13 081In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.5 VDC 8 V 17 V 1 kA 1.4 J 0.024 uF - 55 C + 125 C Reel, Cut Tape
TDK Varistors High Surge MLV Max Op VRMS 30 1 444In Stock
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 5 259In Stock
3 600Expected 28/08/2026
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 50V 2220 multilayer varistor 2 406In Stock
Min.: 1
Mult.: 1
: 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 127 V 4.5 kA 15 J 8.8 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1812 20Vrms 800A 6 683In Stock
7 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 130V 250A 200pF 8 379In Stock
12 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 60V 800A 800pF 19 195In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 30 VAC 38 VDC 800A PK 7 908In Stock
10 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 40 VAC 56 VDC 500A PK 12 269In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 12 UH 3.50A 15 416In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 4 384In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 65VDC 8000pF 3000A CT1812K50E2G_U 1 478In Stock
Min.: 1
Mult.: 1
: 800

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 130 V 3 kA 4000 mJ 4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 24Vdc 180pF 83 067In Stock
20 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 6.4 V 24 V 10 A 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 15Vdc 47pF 31 467In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 16Vdc 2pF 59 452In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.6 VDC .9P 210PF 24 173In Stock
Min.: 1
Mult.: 1
: 10 000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 600 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 3225mm 13 189In Stock
Min.: 1
Mult.: 1
: 2 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25VAC 10% 3225mm 4 605In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 3225mm 25 791In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel