TDK Varistors

Results: 1 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 250VAC 10% 5mm StandarD 8 578In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 5mm StandarD 5 008In Stock
5 000Expected 30/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 9.6 J 45 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 5mm StandarD 8 515In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 5mm StandarD 4 975In Stock
5 000Expected 31/08/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 13 J 40 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 5mm StandarD 4 125In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 100 A 1.3 J 520 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 5mm StandarD 4 491In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 14 J 40 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 5mm StandarD 10 193In Stock
12 000Expected 24/08/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 5mm StandarD 4 326In Stock
4 400Expected 28/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 5mm StandarD 26In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 400 A 2.5 J 210 pF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 5mm StandarD 2 433In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 400 A 3.4 J 135 pF - 40 C + 105 C Bulk

TDK Varistors 11VAC 10% 7mm StandarD 3 220In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 800 mJ 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 11VAC 10% 7mm StandarD 4 395In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 800 mJ 2.75 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm StandarD 9 616In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm StandarD 5 513In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 140VAC 10% 7mm StandarD 1 425In Stock
5 000Expected 22/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 7mm StandarD 5 501In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 170 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 7mm StandarD 18In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 210 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 7mm StandarD 1 673In Stock
Min.: 1
Mult.: 1
: 7 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 7mm StandarD 8 481In Stock
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 7mm StandarD 2 490In Stock
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 2 440In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 3 407In Stock
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD 1 141In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 7mm StandarD 4 990In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 7mm StandarD 1 990In Stock
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 9 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Reel, Cut Tape