TDK Varistors

Results: 1 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 320VAC 10% 10mm StandarD 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 185 pF - 40 C + 105 C Ammo Pack

TDK Varistors 35VAC 10% 10mm StandarD 3 099In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 460VAC 10% 10mm StandarD 2 889In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 10mm StandarD 61In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 10mm StandarD 5 961In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 500 A 15 J 690 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 10mm StandarD 1 728In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 18 J 445 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 10mm StandarD 7 261In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5.2 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 10mm StandarD 3 177In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 370 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 10mm StandarD 5 429In Stock
15 000Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 350 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 10mm StandarD 3 815In Stock
6 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 17VAC 10% 10mm StandarD 1 520In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 2.5 J 4.35 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 10mm AdvanceD 1 150In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 10mm AdvanceD 4 027In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 10mm AdvanceD 3 300In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 10mm AdvanceD 2 583In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12 mm 3.5 kA 45 J 230 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 10mm AdvanceD 4 624In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 10mm AdvanceD 2 998In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm AdvanceD 6 379In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm PCB Mount Radial 275 VAC - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm AdvanceD 1 461In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 10mm StandarD 5 573In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 230 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 10mm AdvanceD 2 483In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 10mm AdvanceD 1 288In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 10mm AdvanceD 2 394In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 10mm AdvanceD 1 173In Stock
6 000Expected 18/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk

TDK Varistors 250VAC 10% 10mm StandarD 158In Stock
Min.: 1
Mult.: 1
: 4 800

B722xxS2 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 0.8 mm 2.5 kA 38 J 245 pF - 40 C + 105 C Reel, Cut Tape