120 pF Varistors

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH07K320BKE
Vishay / BC Components Varistors VDRHS07D1750A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K320TSE
Vishay / BC Components Varistors VDRHS07D1750A320VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS07M320BKE
Vishay Varistors VDRUS07D1800A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.8 kA 54 J 120 pF - 40 C + 125 C Bulk
Vishay VDRUS07M320BSE
Vishay Varistors VDRUS07D1800A320VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.8 kA 54 J 120 pF - 40 C + 125 C Bulk
Vishay VDRUS10T550BKE
Vishay Varistors VDRUS10D4500A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 85 J 120 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 85 J 120 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 110 J 120 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 510 V 670 V 820 V 1.355 kV 14 mm 2.5 kA 85 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

SV MOVs Radial 470 V 775 V 7 mm 120 pF - 55 C + 125 C Ammo Pack