150 pF Varistors

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 2 705In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 3 181In Stock
4 500Expected 21/09/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4 055In Stock
7 000Expected 10/08/2026
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 250A 100pF 7 Inch Reel 1 786In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 68V 40A 150pF 1 446In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 127 V 3 mm 40 A 0.3 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC .6J 135V-CL 100A- 4 513In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 127 V 5 mm 100 A 600 mJ 150 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 15 529In Stock
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 13 497In Stock
52 000On Order
Min.: 1
Mult.: 1
: 4 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 8 140In Stock
Min.: 1
Mult.: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 861In Stock
4 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 330V 1.2KA, Bulk 1 914In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 570 V 7 mm 400 A 9.5 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 27In Stock
2 000Expected 25/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 275V 2 375In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 150pF 330volts 10% 506In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 7 mm 1.2 kA 23 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 150pF 680volts 10% 1 211In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Panasonic Varistors 0402 1mA 18V 150pF AEC-Q200 7 122In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 1mA 22V 150pF AEC-Q200 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 18V 10A 150PF VARISTOR 14 415In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 22V 10A 150PF VARISTOR 10 230In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 86In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk
KEMET Varistors 385V 1200A 4032 10In Stock
11 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 509In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 150In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J 150 pF - 40 C + 85 C
Bourns Varistors CV+ 300 K 7 B L1 1 774In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 46 J 150 pF - 40 C + 85 C Bulk