1500 pF Varistors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1210 65V Automotive X series AEC-200 3 679In Stock
Min.: 1
Mult.: 1
: 2 000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 25Vrms 300A
26 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSTAPEe3
990Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3
1 249Expected 24/08/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 6.5 kA 158 J 1500 pF - 40 C + 85 C Bulk
TDK Varistors 1210 20Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel
Littelfuse Varistors 25V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4 200
Mult.: 1 400

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 420V 25kA 1500pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.12 kV 32 mm 25 kA 400 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 1 000

ZA 56 VDC 135 V 1500 pF Bulk
Littelfuse Varistors 500A 1500pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA 56 VDC 135 V 1500 pF Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA 56 VDC 135 V 1500 pF Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 500pF 5 V 12V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 40 A 100 mJ 1500 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors VDRST07D0250A020VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1500 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A095VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 37 J 1500 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A095VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 37 J 1500 pF - 40 C + 85 C Bulk
ABRACON Varistors VARISTOR 42V 800A 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

AMCV MLVs PCB Mount SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 65 V 800 A 3.7 J 1500 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 20V 9mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Bulk
Littelfuse Varistors CA Varistor Non-Stocked Lead-Time 22 Weeks
Min.: 15
Mult.: 5

CA MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 4.3 kV 60 mm 70 kA 1500 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1500 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 1500 pF
Vishay / BC Components VDRH07D020BKE
Vishay / BC Components Varistors VDRHS07D0500A020VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C Bulk
YAGEO 271KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 270V 6.5KA,125?,Bulk, pitch 7.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1500 pF - 40 C + 125 C Bulk