160 pF Varistors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 620V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J 160 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 600

10H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J 160 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 0805 8Vrms 11V Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

WE-VS Varistor PCB Mount SMD/SMT 0805 (2012 Metric) 8 V 11 V 45 V 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 1200A 160pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 8 mm 1.2 kA 12 J 160 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 160 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 160 pF
Littelfuse V07X250EL1T
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

Disc Varistors Through Hole Radial 250 VAC 320 VDC 390 VDC 650 V 2.5 kA 38 J 160 pF - 40 C + 125 C Reel
Littelfuse V10E385PL3A
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500

Disc Varistors Through Hole Radial 385 VAC 505 VDC 682 VDC 1.025 kV 10 mm 3.5 kA 75 J 160 pF - 40 C + 85 C Bulk
Littelfuse V10P385AUTO5T
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5 000
Mult.: 500
: 500

Disc Varistors Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 85 J 160 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH07K250BSE
Vishay / BC Components Varistors VDRHS07D1750A250VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.75 kA 35 J 160 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K250TSE
Vishay / BC Components Varistors VDRHS07D1750A250VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.75 kA 35 J 160 pF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS07M250BKE
Vishay Varistors VDRUS07D1800A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.8 kA 40 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 42 VDC 160PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 160 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 10 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 72 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 250

MOV MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 72 J 160 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 95 J 160 pF - 40 C + 125 C Ammo Pack
KOA Speer Varistors 0402 18V Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

NV73 MOVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VDC 35 V 20 A 50 mJ 160 pF - 40 C + 85 C AEC-Q100 Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 6 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

PV Varistors SMD/SMT SMD/SMT 4032 275 V 350 V 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel
Chemi-Con Varistors 270VDC 330V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 160 pF - 40 C + 85 C Bulk