1600 pF Varistors

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST07D0250A030VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A030VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A030VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 1100V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1380 J 1600 pF - 40 C + 85 C Bulk
YAGEO Varistors 390V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 25 mm 15 kA 360 J 1600 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 25 mm 15 kA 360 J 1600 pF - 40 C + 105 C Bulk
Bourns Varistors CVQ 150Vrms 20mm Bulk L1 Non-Stocked Lead-Time 14 Weeks
Min.: 14 400
Mult.: 300

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 185 J 1600 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 30V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 93 V 250 A 2.8 J 1600 pF - 40 C + 125 C Reel
Littelfuse Varistors 10V 250A 1600pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 47 V 8 mm 250 A 10 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 6500A 1600pF Non-Stocked Lead-Time 18 Weeks
Min.: 210
Mult.: 210
No
RA8 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22 mm 6.5 kA 80 J 1600 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 1600 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 1600 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 1600 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1600 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 1600 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 1600 pF
Eaton Electronics Varistors 22 VDC 1600PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 15.6 VAC 22 VDC 30 V 53 V 500 A 2.5 J 1600 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 42 VDC 1600PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 30 VAC 42 VDC 56 V 99 V 600 A 2.5 J 1600 pF - 55 C + 125 C Reel
Chemi-Con Varistors 85VDC 100V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 3 kA 12 J 1600 pF - 40 C + 85 C Bulk