1800 pF Varistors

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1 404In Stock
Min.: 1
Mult.: 1
: 1 000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5 402In Stock
Min.: 1
Mult.: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 27 494In Stock
Min.: 1
Mult.: 1
: 1 000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel


Bourns Varistors SV 275 K 23 B L1 1 662In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1800 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 38 VDC 1800PF 1 334In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1800 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 40VAC 50VDC 1800pF AEC-Q200 1 865In Stock
Min.: 1
Mult.: 1
: 1 000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 67 V to 84 V 135 V 800 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 12 138In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 35VAC 1210 MLV 965In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 90 V 1800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 40VAC 1210 MLV 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 135 V 1800 pF - 40 C + 125 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 9 007In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 50VAC 10% 14mm StandarD 16 909In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1800 pF - 40 C + 105 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 161In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1800 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 30VDC W/EMI VARISTOR 38 356In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 30 VDC 50 V 1800 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 38V 800A 1812 AEC-Q200 5 392In Stock
Min.: 1
Mult.: 1
: 1 000

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 800 A 4.4 J 1800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 50VAC 10% 14mm StandarD 2 017In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 1210 17Vrms 400A 4 756In Stock
Min.: 1
Mult.: 1
: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 820V 25KA 60x55x14mm 16In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 463 VAC 670 VDC 820 V 1.355 kV 25 kA 545 J 1800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 140V 1800pF 4In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.4 kVAC 1.75 kVDC 2.3 kV 3.6 kV 60 mm 70 kA 5000 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 3 526In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 17In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1800 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 35VAC 42VDC 4J 1800p F 56 V 90V 898In Stock
Min.: 1
Mult.: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 42 VDC 56 V 90 V 500 A 4 J 1800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm,56V 0.5KA, Bulk 1 507In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 105 C Bulk
Bourns Varistors 1800pF 27volts 10% 8 112In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors 1800pF 27volts 10% 6 504In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 56volts 10% 1 999In Stock
6 000On Order
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Bulk