300 pF Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 550 VAC 360J 1500V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 10 kA 360 J 300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625 VAC 400J 1650V-CL 10KA-P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 10 kA 400 J 300 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 300
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 450 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 250

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 550V 10000A 300pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors 550V 10000A 300pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1 000
Mult.: 250

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 450 J 300 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 20V 40A 300pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA 20 VAC 26 VDC 73 V 3 mm 300 pF Bulk
Littelfuse Varistors 18V 180A 300pF Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MT MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 40 A 130 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 18V 180A 300pF Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MT MOVs PCB Mount Radial 20 VAC 26 VDC 67 V 3 mm 40 A 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 420V 300pF Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 300pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 420V 300pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 5 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 5 mm 100 A 600 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 7 mm 100 A 600 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 5 mm 100 A 600 mJ 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 56 VDC 135 V 300 pF Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.10J 30 0pF 18.5 V 32V Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors VDRST10D2500A250VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 58 J 300 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 58 J 300 pF - 40 C + 85 C Bulk