300 pF Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

05D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

05D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.4KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 400 A 2.5 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Bulk
YAGEO Varistors 82V 0.8KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 50 VAC 65 VDC 82 V 150 V 5 mm 800 A 4 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6 000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Bulk
Littelfuse Varistors 1200A 120V 300pF Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 11.45 mm 1.2 kA 300 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Bulk