4300 pF Varistors

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 47V 2KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
: 800

14H MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 47V 2KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4300 pF - 40 C + 125 C Bulk
YAGEO Varistors 47V 2KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
: 800

14H MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 17 J 4300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 40 mm 40 kA 720 J 4300 pF - 40 C + 85 C Bulk
Bourns Varistors DV 11 K 4032 R2 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 36 V 250 A 1.1 J 4300 pF - 40 C + 125 C Reel
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x125x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 25 kA 730 J 4300 pF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x191x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 25 kA 730 J 4300 pF - 40 C + 70 C Bulk