500 pF Varistors

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH05B025TLE
Vishay / BC Components Varistors VDRHS 05D 0250A025VKNL16TAPEe3
1 460Expected 27/11/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 250 A 1.5 J 500 pF - 40 C + 125 C
Eaton Electronics Varistors MOV, 20 mm size, 510 VAC
95Expected 22/10/2026
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 22.5 mm 100 A 282 J 500 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST05D0100A025VSLF16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0100A025VSTLDSTAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 130VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 500 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 8 kA 185 J 500 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 140 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 600
Mult.: 1 600

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 540 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 400 A 4 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 40V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Ammo Pack
Littelfuse Varistors 42V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4 200
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 400 A 4 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 40V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 42V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 150 VAC 40J 395V-CL 4500A-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 4.5 kA 40 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 195 VAC 75J 495V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 495 V 14 mm 6 kA 75 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 100
Mult.: 700
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 6.5 kA 115 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6 kA 100 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 6.5 kA 115 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 250V 6500A 500pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Reel
Littelfuse Varistors 250V 6500A 500pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Bulk