500 pF Varistors

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 25V 100A 500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 5 mm 100 A 300 mJ 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 31 VDC 79 V 500 pF Reel
Littelfuse Varistors 48V 250A 520pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

MLA 1210 (3225 metric) 48 VDC 105 V 500 pF Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF Non-Stocked Lead-Time 19 Weeks
Min.: 2 400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 500pF Non-Stocked Lead-Time 19 Weeks
Min.: 2 400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 4 500
Mult.: 1 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 5 mm 100 A 0.5 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 3 000

ZA 68 VDC 135 V 500 pF Bulk
Littelfuse Varistors 1200A 500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 1200A 500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA 68 VDC 135 V 500 pF Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34.5V 120A 500pF AEC -Q200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 39V 200A 500pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 15V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 15 VDC 31.1 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel