11.5 mm Varistors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 510volts 4500A 10mm Straight Leads 3 850In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12 339In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1 780In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200volts 4500A 10mm Straight Leads 1 709In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240volts 4500A 10mm Straight Leads 2 948In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560volts 4500A 10mm Straight Leads 1 587In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber 207In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 20V 5A CLAMP 3 908In Stock
6 000Expected 27/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 11.5 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 39V 500A ZNR SUR ABSORBER 10MM 38In Stock
28 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 11.5 mm 1 kA 5.6 J 5200 pF - 40 C + 85 C
Panasonic Industry Varistors 360volts 4500A 10mm Straight Leads
3 000Expected 23/12/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 430volts 4500A 10mm Straight Leads
3 000Expected 13/08/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 11.5 mm 4.5 kA 99 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 750V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 750V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 220volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 11.5 mm 4.5 kA 50 J 600 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 11.5 mm 4.5 kA 64 J 530 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 330volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 11.5 mm 4.5 kA 72 J 470 pF - 40 C + 85 C Bulk