5 mm Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4 485In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 290 V 10 mm 400 A 5 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115 VAC 10J 300V-CL 1200A-P 5 265In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 295 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1 243In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 20 mm 6.5 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 1 938In Stock
10 000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 10 mm 1.5 kA 18 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC .8J 36V-CL 250A-P 3 012In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 7 mm 250 A 800 mJ 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 3.5J 36V-CL 1KA-PK 2 348In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 14 mm 1 kA 3.5 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 1 565In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140 VAC 6J 360V-CL 400A-PK 633In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 253 V 360 V 5 mm 400 A 6 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC .2J 43V-CL 40KA-PK 7 644In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 51 V 5 mm 400 A 200 mJ 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC .9J 43V-CL 250A-P 5 573In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 47 V 7 mm 150 A 900 mJ 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 4J 43V-CL 1KA-PK 2 717In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 43 V 14 mm 1 kA 4 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 250A 1600pF 5 135In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 7 mm 250 A 900 mJ 1.6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25 VAC 1.2J 79V-CL 250A-P 8 948In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 79 V 7 mm 250 A 1.2 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 6J 76V-CL 1KA-PK 1 709In Stock
5 600On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 76 V 14 mm 1 kA 6 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 1.8J 93V-CL 250A-P 5 485In Stock
7 500Expected 07/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 4.5J 93V-CL 500A-P 9In Stock
18 000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 10 mm 500 A 4.5 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 3 623In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 748In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 1 280In Stock
3 000Expected 29/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 3 526In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1 425In Stock
2 100Expected 09/11/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 15J 145V-CL 4500A 3 475In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .1J 30V-CL 2 725In Stock
4 500Expected 30/09/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 30 V 5 mm 50 A 100 mJ 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 6 396In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 175 VAC 975In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 50 A 99 J 740 pF - 40 C + 125 C Bulk