5 mm Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 1200A 75V 300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 1.2 kA 6 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 4500A 75V 1700pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 14 mm 4.5 kA 22 J 1.7 nF - 55 C + 85 C Reel
Littelfuse Varistors 4500A 75V 1700pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 210 V 14 mm 4.5 kA 1.7 nF - 55 C + 85 C Reel
Littelfuse Varistors 100A 6V 2500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2.5 nF - 55 C + 85 C Reel
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6 nF - 55 C + 85 C Reel
Littelfuse Varistors 50A 6V 1200pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 37 V 5 mm 50 A 1.2 nF - 55 C + 85 C Reel
Littelfuse Varistors 100A 6V 2500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 7 mm 100 A 2.5 nF - 55 C + 85 C Reel
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6 nF - 55 C + 85 C Reel
Littelfuse Varistors 250A 6V 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 30 V 10 mm 250 A 6 nF - 55 C + 85 C Reel
Littelfuse Varistors 92 VAC 4J 250V-CL 400A-PK Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 240 V 5 mm 100 A 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 2500A 60pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 10 mm 2.5 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 150V 400A 120pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 5 mm 400 A 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 110V 4500A 1100pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 750
Mult.: 750

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 14 mm 4.5 kA 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 110V 4500A 1100pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 14 mm 4.5 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors 110V 2500A 500pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 10 mm 2.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 110V 400A 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 295 V 10 mm 400 A 100 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 110V 4500A 1100pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 14 mm 4.5 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors 110V 1200A 200pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 7 mm 1.2 kA 200 pF - 55 C + 85 C Reel
Littelfuse Varistors 110V 2500A 500pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 10 mm 2.5 kA 500 pF - 55 C + 85 C Reel