11 mm Varistors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8 131In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 7mm StandarD 9 605In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 7mm StandarD 15 623In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 95 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 175VAC 10% 7mm StandarD 21 334In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 44 402In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 7mm StandarD 1 425In Stock
5 000Expected 22/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 7mm StandarD 5 501In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 7mm StandarD 7 427In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.1 J 1900 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 7mm AdvanceD 4 003In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Bulk
TDK Varistors 25VAC 10% 7mm StandarD 4 536In Stock
5 000Expected 30/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 7mm StandarD 12 873In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 7mm StandarD 1 011In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 7.6 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 300V 14mm 2pin ThermoFuse Varistor 883In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 85 C Bulk
TDK Varistors 300VAC 10% 20mm 2-pin ThermoFuse 941In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 250 J 780 pF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 20mm 2-pin ThermoFuse 694In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk
TDK Varistors 10mm, 275Vac, 10%, Compact Series 5 414In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 570Vac, 10%, Compact Series 4 956In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 7mm StandarD
14 264Expected 24/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 4.8 J 480 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 7mm StandarD
4 972Expected 16/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 115 pF - 40 C + 105 C Bulk
TDK Varistors 320V 14mm 2pin ThermoFuse Varistor Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6 kA 136 J 370 pF - 40 C + 85 C Bulk

TDK Varistors 1000VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 230 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm 3-pin ThermoFuse Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6 kA 136 J 370 pF - 40 C + 85 C Bulk
TDK Varistors 380VAC 10% 14mm 3-pin ThermoFuse Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6 kA 136 J 315 pF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 20mm 3-pin ThermoFuse Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk