Ammo Pack Varistors

Results: 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC - 40 C + 125 C AEC-Q200 Ammo Pack

TDK Varistors 140VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 27.5 J 470 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 320VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 3.5 kA 67 J 185 pF - 40 C + 105 C Ammo Pack
TDK Varistors 140VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 65 J 1 nF - 40 C + 105 C Ammo Pack
TDK Varistors 300VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 140 J 485 pF - 40 C + 105 C Ammo Pack
TDK Varistors 300VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 140 J 485 pF - 40 C + 105 C Ammo Pack
TDK Varistors 320VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 6 kA 150 J 445 pF - 40 C + 105 C Ammo Pack
TDK Varistors 420VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 800

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 190 J 355 pF - 40 C + 105 C Ammo Pack

TDK Varistors 275VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs 275 VAC Ammo Pack

TDK Varistors 275VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Disc Varistor,StandarD 14mm MOVs 275 VAC Ammo Pack

TDK Varistors 300VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs 300 VAC Ammo Pack

TDK Varistors 320VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

Disc Varistor,StandarD 14mm MOVs 320 VAC Ammo Pack

TDK Varistors 350VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Disc Varistor,StandarD 14mm MOVs 350 VAC Ammo Pack

TDK Varistors 385VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs 385 VAC Ammo Pack

TDK Varistors 385VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs 385 VAC Ammo Pack

TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 200

Disc Varistor,StandarD 14mm MOVs 420 VAC Ammo Pack

TDK Varistors 14VAC 10% 14mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 14 mm - 40 C + 105 C AEC-Q100 Ammo Pack

TDK Varistors 140VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, AdvanceD 14mm MOVs 140 VAC Ammo Pack

TDK Varistors 170VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Disc Varistor, AdvanceD 14mm MOVs 170 VAC Ammo Pack

TDK Varistors 300VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Disc Varistor, AdvanceD 14mm MOVs 300 VAC Ammo Pack